Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEM
Manufacturer Part NoQF1206FA500T
Order Code3701417
Product RangeSolidMatrix QF1206F Series
Technical Datasheet
2,285 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.783 |
| 50+ | €0.678 |
| 250+ | €0.610 |
| 500+ | €0.555 |
| 1500+ | €0.470 |
| 3000+ | €0.436 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAEM
Manufacturer Part NoQF1206FA500T
Order Code3701417
Product RangeSolidMatrix QF1206F Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current500mA
Voltage Rating VDC63V
Auto Blade Fuse Size3.2mm x 1.6mm x 0.85mm
Product RangeSolidMatrix QF1206F Series
SVHCTo Be Advised
Product Overview
The QF1206FA500T from AEM is a 500mA at 63V SMD fast acting fuse.
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
SolidMatrix QF1206F Series
Fuse Current
500mA
Auto Blade Fuse Size
3.2mm x 1.6mm x 0.85mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001