Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoSPC-821-MLA
Order Code4246230
Product RangeSPC-821(M) Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1,471.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,471.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoSPC-821-MLA
Order Code4246230
Product RangeSPC-821(M) Series
Technical Datasheet
Meter Display TypeFHD TFT LCD Touch Screen
Display Size546.69mm x 420.34mm
Display Resolution1920 x 1080 Pixels
Screen Size21.5"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeSPC-821(M) Series
Technical Specifications
Meter Display Type
FHD TFT LCD Touch Screen
Display Resolution
1920 x 1080 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
SPC-821(M) Series
Display Size
546.69mm x 420.34mm
Screen Size
21.5"
Supply Voltage Max
24VDC
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15.4224