Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1,107.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,107.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoICR-4401WS
Order Code4203948
Technical Datasheet
No. of Ethernet Ports9Ports
No. of Serial Communication Ports4 Port
Network Speeds10Mbps, 100Mbps, 1Gbps
Port TypesRJ45 x 5, PoE PSE x 4, RS232 x 1, RS485 x 1, CAN x 1, USB x 1, SFP x 1
Gateway Server MountingDIN Rail / Wall
Product Range-
Technical Specifications
No. of Ethernet Ports
9Ports
Network Speeds
10Mbps, 100Mbps, 1Gbps
Gateway Server Mounting
DIN Rail / Wall
No. of Serial Communication Ports
4 Port
Port Types
RJ45 x 5, PoE PSE x 4, RS232 x 1, RS485 x 1, CAN x 1, USB x 1, SFP x 1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.563106