Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoESRP-CSS-UNO2484
Order Code3367777
Product RangeESRP-CSS-UNO Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoESRP-CSS-UNO2484
Order Code3367777
Product RangeESRP-CSS-UNO Series
Technical Datasheet
No. of Ethernet Ports0
No. of Serial Communication Ports4 Port
Network Speeds10Mbps, 100Mbps, 1Gbps
Port TypesRJ45 x 4, RS232/422/485 x 4, USB x 4
Gateway Server MountingDIN Rail
Product RangeESRP-CSS-UNO Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
No. of Ethernet Ports
0
Network Speeds
10Mbps, 100Mbps, 1Gbps
Gateway Server Mounting
DIN Rail
SVHC
No SVHC (17-Dec-2014)
No. of Serial Communication Ports
4 Port
Port Types
RJ45 x 4, RS232/422/485 x 4, USB x 4
Product Range
ESRP-CSS-UNO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.431296