Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €141.250 |
Price for:Each
Minimum: 1
Multiple: 1
€141.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoBB-USPTL4-LS
Order Code3994802
Technical Datasheet
Convert FromUSB 1.1, USB 2.0
Convert ToRS-422/485
Product Range-
SVHCTo Be Advised
Product Overview
BB-USPTL4-LS is an USB to one port RS-422/485 in-line USB converter. High retention USB port holds standard USB cables tight. Two LEDs indicate data transmit or receive. The converter draws power from the USB port so no power supply is required.
- USB port powered, 460.8kbps serial data rate
- High retention USB connector, plug in serial terminal block
- USB cable included
- Locked serial number - simplifies use in service pool
- Dimension is 3.5 x 1.7 x 0.8inch
- IP30, plastic enclosure
- Operating temperature range from 0 to 70°C
- Automatic send data control - no software drivers needed
Technical Specifications
Convert From
USB 1.1, USB 2.0
Product Range
-
Convert To
RS-422/485
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:4A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213192