Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoADAM-6052-D
Order Code3994782
Product RangeADAM-6000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €311.780 |
Price for:Each
Minimum: 1
Multiple: 1
€311.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoADAM-6052-D
Order Code3994782
Product RangeADAM-6000 Series
Technical Datasheet
Current Rating1A
Product RangeADAM-6000 Series
SVHCTo Be Advised
Product Overview
ADAM-6052-D is a 16-ch source-type isolated DI/O Modbus TCP module.
- 8ch digital input(counter)/8ch source type digital output(pulse output)
- 10 to 30VDC input voltage, 10 to 35VDC output voltage, 2000VDC isolation voltage
- Protocols: Modbus/TCP, TCP/IP, UDP, HTTP, DHCP, MQTT, SNMP, ASCII command
- 1 x RJ45, 1 x 13-pin plug-in screw terminal, 1 x 9-pin plug-in screw terminal connector
- GCL to perform basic logic control rules
- Peer-to-Peer function to map I/O status
- Cloud access: data update to Azure
- Built-in web server
- Watchdog timer to recover the system
- Operating temperature range from -40 to 70°C (-40 to 158°F)
Technical Specifications
Current Rating
1A
SVHC
To Be Advised
Product Range
ADAM-6000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.206388