Print Page
SLD-70 BG2A
Photodiode, 60 °, 100 nA, 550 nm, Planar-2
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.520 |
5+ | €5.630 |
10+ | €4.730 |
50+ | €4.320 |
100+ | €3.910 |
250+ | €3.900 |
Price for:Each
Minimum: 1
Multiple: 1
€6.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCED PHOTONIX
Manufacturer Part NoSLD-70 BG2A
Order Code1219006
Technical Datasheet
No. of Pins2Pins
Diode Case StylePlanar
Wavelength of Peak Sensitivity550nm
Angle of Half Sensitivity ±60°
Dark Current0.1µA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The SLD-70 BG2A is an infrared rejection filter Planar Photodiode designed to operate in either photoconductive or photovoltaic modes. This diode incorporates a BG filter that rejects infrared wavelengths and approximates the response of the human eye. High sensitivity and low dark current allow use in low irradiance applications.
- Low capacitance, fast switching time
- Linear response vs. irradiance
- IR blocking filter
- 100nA Maximum reverse dark current
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
550nm
Dark Current
0.1µA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
Diode Case Style
Planar
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-20°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000401