Print Page
SLCD-61N2
Photodiode, Planar Chip, 60 °, 1 µA, 930 nm, Planar-1
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.910 |
10+ | €4.310 |
25+ | €3.700 |
50+ | €3.420 |
100+ | €3.130 |
500+ | €3.060 |
Price for:Each
Minimum: 1
Multiple: 1
€4.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCED PHOTONIX
Manufacturer Part NoSLCD-61N2
Order Code1218987
Technical Datasheet
No. of Pins1Pins
Diode Case StylePlanar
Wavelength of Peak Sensitivity930nm
Angle of Half Sensitivity ±60°
Dark Current1µA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
Product Overview
The SLCD-61N2 is a Silonex 5.1 x 5.1mm Solderable Planar Photodiode Chip features high reliability and linear short circuit current over a wide range of illumination. This device is widely used for light sensing and power generation because of their stability and high efficiency. It is particularly suited to power conversion applications due to their low internal impedance, relatively high shunt impedance and stability. This device also provides a reliable and inexpensive detector for instrumentation and light beam sensing applications.
- Fast response
- High reliability and long life
- Ideal for moderate reverse bias voltage operation
- Linear short circuit current
- Low capacitance
Applications
Sensing & Instrumentation, Power Management
Technical Specifications
No. of Pins
1Pins
Wavelength of Peak Sensitivity
930nm
Dark Current
1µA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Diode Case Style
Planar
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361