Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT87 BLACK 10M X 19MM
Order Code7033620
Product RangeAT87
Technical Datasheet
113 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.960 |
5+ | €10.180 |
10+ | €9.500 |
Price for:Each
Minimum: 1
Multiple: 1
€10.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT87 BLACK 10M X 19MM
Order Code7033620
Product RangeAT87
Technical Datasheet
Tape TypeSelf Amalgamating / Bonding
Tape Backing MaterialPIB (Polyisobutylene)
Adhesive TypeNon Adhesive
Tape ColourBlack
Tape Length - Metric10m
Tape Length - Imperial32.8ft
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeAT87
SVHCNo SVHC (07-Nov-2024)
Product Overview
- AT87 polyisobutylene self amalgamating tape
- Strong elastic qualities backed by a thin film that can be stripped off cleanly and easily
- Easy unwind, extremely flexible
- Excellent conformability to awkward shapes
- Water resistant, ozone resistant,UV resistant
- Good high and low temperature performance
- Ideal for marine use
- Ideally suited to adverse weather conditions and temperature extremes for very long periods
Technical Specifications
Tape Type
Self Amalgamating / Bonding
Adhesive Type
Non Adhesive
Tape Length - Metric
10m
Roll Length - Imperial
32.8ft
Tape Width - Imperial
0.75"
Product Range
AT87
Tape Backing Material
PIB (Polyisobutylene)
Tape Colour
Black
Tape Length - Imperial
32.8ft
Roll Length - Metric
10m
Tape Width - Metric
19.05mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16