Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT506 50M X 50MM
Order Code2576379
Product RangeAT506
Technical Datasheet
35 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.820 |
5+ | €16.550 |
10+ | €15.440 |
Price for:Each
Minimum: 1
Multiple: 1
€17.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT506 50M X 50MM
Order Code2576379
Product RangeAT506
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialAluminium Foil
Tape TypeAluminium
Tape Length - Metric50m
Tape Length - Imperial164ft
ConductivityNon-Conductive
Tape ColourSilver
Total Tape Thickness3.5 mil (0.09 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT506
SVHCNo SVHC (07-Nov-2024)
Product Overview
- AT506 50micron aluminium foil tape
- Coated one side with a dispersion acrylic, pressure sensitive adhesive
- Tape is backed with a strong, polyethylene coated release paper
- Flame retardant, good high and low temperature resistance
- Easy tear, easy unwind and water resistant
- EDF PMUC approved for use in nuclear power stations
- Conforms to BS476 part 6 and 7 category 1, fire Class M1 and Class 0
- Offers high performance, durability and resistance against extreme temperatures (-40˚C to +110˚C)
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Type
Aluminium
Tape Length - Imperial
164ft
Tape Colour
Silver
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
AT506
Tape Backing Material
Aluminium Foil
Tape Length - Metric
50m
Conductivity
Non-Conductive
Total Tape Thickness
3.5 mil (0.09 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76072099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.646