Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT42 ORANGE 33M X 50MM
Order Code2822048
Technical Datasheet
12 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.740 |
5+ | €6.260 |
10+ | €5.840 |
Price for:Each
Minimum: 1
Multiple: 1
€6.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT42 ORANGE 33M X 50MM
Order Code2822048
Technical Datasheet
Tape TypeProtective Tape
Tape ColourOrange
Total Tape Thickness4.3 mil (0.11 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- AT42 PVC vapour barrier/protection tape specially designed for indoor and outdoor applications
- PVC film coated with a clear, aggressive, cross linked solvent based rubber resin adhesive
- Easy unwind and flexible
- Water resistant, good abrasion resistance
- Non-corrosive adhesive, good instant stick
- Offers high performance, durability and resistance against extreme temperatures (-5°C to +50°C)
- Strong, abrasion resistant and easy to apply
- Suitable for applications in commercial and residential buildings
- Ideal for joining, sealing, isolation and maintaining
Technical Specifications
Tape Type
Protective Tape
Total Tape Thickness
4.3 mil (0.11 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
No SVHC (07-Nov-2024)
Tape Colour
Orange
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.238