Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT4003 WHITE 33M X 19MM
Order Code2728655
Product RangeAT4003
Technical Datasheet
60 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.780 |
5+ | €32.560 |
Price for:Each
Minimum: 1
Multiple: 1
€34.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT4003 WHITE 33M X 19MM
Order Code2728655
Product RangeAT4003
Technical Datasheet
Tape Backing MaterialGlass Cloth
Tape TypeGlass Cloth
Adhesive TypePressure Sensitive Adhesive
Tape Length - Metric33m
Tape ColourWhite
Tape Length - Imperial108.3ft
Total Tape Thickness7.1 mil (0.18 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeAT4003
SVHCNo SVHC (07-Nov-2024)
Product Overview
- AT4003 Class H 180°C single sided woven glass cloth tape with a silicone adhesive
- Extremely high temperature resistance (up to +180°C)
- High mechanical strength making it a very strong tape to support a weight
- Recognised by UL and conforms to BS EN 60454-3-8 Type 3
- Suitable for electrical insulation application, offers extra performance against acids, oils
Technical Specifications
Tape Backing Material
Glass Cloth
Adhesive Type
Pressure Sensitive Adhesive
Tape Colour
White
Total Tape Thickness
7.1 mil (0.18 mm)
Roll Length - Metric
33m
Tape Width - Metric
19.05mm
SVHC
No SVHC (07-Nov-2024)
Tape Type
Glass Cloth
Tape Length - Metric
33m
Tape Length - Imperial
108.3ft
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.75"
Product Range
AT4003
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.232