Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT175 SILVER 50M X 50MM
Order Code278592
Product RangeAT175
Technical Datasheet
25 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.230 |
5+ | €14.140 |
10+ | €13.200 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€15.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT175 SILVER 50M X 50MM
Order Code278592
Product RangeAT175
Technical Datasheet
Tape Backing MaterialPolycloth
Tape TypePolycoated Cloth
Adhesive TypePressure Sensitive Adhesive
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourSilver
Total Tape Thickness9.1 mil (0.23 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT175
SVHCNo SVHC (07-Nov-2024)
Product Overview
- AT175 high quality gloss waterproof cloth tape
- Easy tear, clean peel and very high tack polythene extruded gloss tape
- Pressure sensitive, aggressive solvent free rubber resin adhesive
- Suitable for external applications
- Good abrasion resistance and very good water resistance
- Easy unwind and very high tack
- Writable surface, conformable to awkward shapes
- Non-corrosive adhesive
- Adheres very well over a wide temperature range from -50°C to +80°C
Technical Specifications
Tape Backing Material
Polycloth
Adhesive Type
Pressure Sensitive Adhesive
Tape Length - Imperial
164ft
Total Tape Thickness
9.1 mil (0.23 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (07-Nov-2024)
Tape Type
Polycoated Cloth
Tape Length - Metric
50m
Tape Colour
Silver
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
AT175
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62