You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

997

Solenoid Valve, Plastic, Water, 12V

ADAFRUIT 997
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
997
Order Code:
3532559

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Control the flow of fluid using the flow of electrons! This liquid valve would make a great addition to your robotic gardening project. There are two ½" (Nominal NPT) outlets. Normally, the valve is closed. When 12Vdc is applied to the two terminals, the valve opens and water can push through.
  • Plastic valve
  • Working pressure: 0.02Mpa-0.8Mpa
  • Weight: 122g

Contact Sales for a quote

Request quote (min. 500 €)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€12.00 ( ex VAT  ) €14.28 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €12.00 €14.28
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €10.90 €12.97
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --