Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
25 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €7.850 |
Price for:Each
Minimum: 1
Multiple: 1
€7.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No705
Order Code2816392
Technical Datasheet
No. of Digits / Alpha3
Meter FunctionDC Voltage
Meter Range0V to 99.9V
Digit Height-
Panel Cutout Height23mm
Panel Cutout Width14mm
Supply Voltage Min4.5V
Supply Voltage Max28V
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Technical Specifications
No. of Digits / Alpha
3
Meter Range
0V to 99.9V
Panel Cutout Height
23mm
Supply Voltage Min
4.5V
Operating Temperature Min
-
Product Range
-
Meter Function
DC Voltage
Digit Height
-
Panel Cutout Width
14mm
Supply Voltage Max
28V
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635