Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No1858
Order Code2816245
Technical Datasheet
Antenna TypeGPRS / GSM
Frequency Min850MHz
Frequency Max2.1GHz
Antenna MountingSMA Connector
Gain2dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Antenna Type
GPRS / GSM
Frequency Max
2.1GHz
Gain
2dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (17-Dec-2014)
Frequency Min
850MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008392