Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.770 |
5+ | €15.920 |
10+ | €14.690 |
50+ | €13.790 |
100+ | €12.810 |
250+ | €12.230 |
Price for:Each
Minimum: 1
Multiple: 1
€17.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADACTUS
Manufacturer Part NoADA 0186 433
Order Code2250244
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min-
Frequency Max433MHz
Antenna MountingCable
Gain2dBi
VSWR2
Input Power3W
Input Impedance50ohm
Antenna PolarisationOmni
Product Range-
Product Overview
- 433MHz ISM band swivel whip antenna with SMA connector
- Three distinct "snap in" positions 0°-45°-90°
- Dipole antenna
Applications
Wireless
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
433MHz
Gain
2dBi
Input Power
3W
Antenna Polarisation
Omni
Frequency Min
-
Antenna Mounting
Cable
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134