Quantity | Price (ex VAT) |
---|---|
4+ | €46.700 |
Product Information
Product Overview
ZG-90 is a rapis dry galvanise, this is the fast and effective way to touch up galvanised structures. ZG-90 ‘cold galvanise’ is a highly effective paint that provides a combination of rapid drying time, superior coverage, opacity, and protection against corrosion. It is an accurate colour match for newly galvanised steel and is ideal for protecting welding joints and cut ends. Application areas are Fastener specialists: use to protect bolted joints on steel sections and girders. Avoid the need to re-plate a bolt or stud, spray ZG-90 on exposed bolts and threaded bar to match existing zinc plating or galvanised coating. General fabrication: use on bare, degreased metal to provide an effective finish with good long-term protection. Facility Maintenance: use for repairing and maintaining fences, metal sheets, air conditioning units and ducting. Electrical and mechanical contractors: spray ZG-90 on cut ends of Unistrut type channelling and cable conduit.
- 900ml tin silver
- Rapid drying time: touch dry in 2mins/hard dry in 20mins at 20°C
- Excellent colour-match for freshly hot-dip galvanised steel
- Effective protection against corrosion (tested to ASTM B117)
- Passes ISO 12944-2, Category C3
- Excellent substrate adhesion and flexibility
- Crossrail approval #CRL-MCR-004850
- Non-conductive
- 30μm coating thickness and 1.6m² coverage at 30μM, 1 coat
- 2mins at 20°C touch-dry and 20mins at 20°C hard dry
Notes
Aerosol stored at normal ambient temperatures and has a shelf life of not less than 4 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Corrosion Protection
Tub
900ml
ZG-90
Galvanised Steel, Welding Joints, Cut Ends
Silver
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Product Compliance Certificate