Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACTION CAN
Manufacturer Part NoFR-90, 500ML
Order Code4166308
Product RangeFR-90
Also Known As33309 , 1032657
Technical Datasheet
15 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
15+ | €9.620 |
Price for:Each
Minimum: 15
Multiple: 15
€144.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACTION CAN
Manufacturer Part NoFR-90, 500ML
Order Code4166308
Product RangeFR-90
Also Known As33309 , 1032657
Technical Datasheet
Lubricant TypeOil
Dispensing MethodAerosol
Volume500ml
Weight-
Product RangeFR-90
SVHCNo SVHC (07-Nov-2024)
Product Overview
FR-90 is an advanced penetrating oil that shocks rust down to -40˚C, creating micro-cracks, allowing the lubricants to penetrate faster for rapid fastener removal. The silicone free formula is safe for use on all metals surfaces and most plastic, paint and rubber coatings. FR-90 can be used to release seized/rusted nuts and bolts, valves, heating pumps, immersion heater and fused parts.
- 500ml aerosol fill size
- Lubricant rapidly penetrates rust
- Freeze shocks rust down to -40˚C, cracking surface rust (dependent on starting ambient temperature)
- Fitted with a 360˚ valve for all angle use
- Does not contain silicone
- Liquid, amber appearance
- 0.75 specific gravity at 20˚C
- Flash point (Tag closed cup) is <lt/>0˚C
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Lubricant Type
Oil
Volume
500ml
Product Range
FR-90
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:1950