Quantity | Price (ex VAT) |
---|---|
15+ | €7.850 |
Product Information
Product Overview
BC-90 is a brake and clutch cleaner. This is a highly effective, professional-grade, powerful solvent cleaner for all brake and clutch parts. Its powerful flushing action quickly removes contaminants such as brake dust, grease, oil, road grime, and brake fluid. BC-90 is fast drying, does not leave a residue, minimises downtime and improves brake and clutch efficiency. Use BC-90 for the degreasing and cleaning of brake linings, drums, cylinders, brake shoes, disc brake pads, discs, wedge brakes, springs, callipers and clutch discs.
- 500ml aerosol fill size
- Powerful solvent cleaner for brake and clutch parts
- Fast drying
- Quickly removes grime, brake dust, dirt, fluids/oils and contaminants
- Can be used as a general purpose degreaser or metal cleaner
- Clear, colourless liquid appearance
- Characteristic, solvent odour
- 0.718 specific gravity at 20˚C
- Insoluble in water
- Does not leave a residue
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Cleaner, Degreaser
Aerosol
-88g
No SVHC (07-Nov-2024)
Automotive
500ml
BC-90
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Product Compliance Certificate