Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/MLP2-D25-W-B-A-A-0P
Order Code4569397
Product RangeMLP2 Series
Technical Datasheet
20 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €201.570 |
5+ | €175.700 |
10+ | €147.680 |
25+ | €144.730 |
50+ | €141.770 |
Price for:Each
Minimum: 1
Multiple: 1
€201.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACI
Manufacturer Part NoA/MLP2-D25-W-B-A-A-0P
Order Code4569397
Product RangeMLP2 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port Type-
Operating Pressure Min-
Operating Pressure Max0.25Inch-H2O
Pressure Port Size-
Transducer Connection / TerminationTerminal Block
Supply Voltage Min16VDC
Supply Voltage Max36VDC
Media TypeAir, Dry Gas
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialPC (Polycarbonate)
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeMLP2 Series
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-
Pressure Port Size
-
Supply Voltage Min
16VDC
Media Type
Air, Dry Gas
Sensor Output Type
Analogue
Operating Temperature Min
0°C
Product Range
MLP2 Series
Pressure Port Type
-
Operating Pressure Max
0.25Inch-H2O
Transducer Connection / Termination
Terminal Block
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
PC (Polycarbonate)
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2