Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €331.070 |
5+ | €315.290 |
10+ | €294.270 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€331.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHT
Manufacturer Part NoEGEL3000, 2KG
Order Code2772302
Technical Datasheet
Potting Compound TypeSilicone
Dispensing MethodBottle
Compound ColourTransparent
Volume-
Weight2kg
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
EGel3000 silicone gel is one of a family of soft, adherent, silicone elastomeric gels designed for the encapsulation and protection of electronic components. It is a low viscosity, 2-component system that is readily mixed in a 1:1 ratio. It is used to provide protection from vibration, thermal or mechanical shock and protection from water and many environmental contaminants. It has excellent dielectric properties. Application include water flow meter potting.
- Soft but resilient gel
- Cure type is addition, de-mould time/full cure at 23°C/73°F is <lt/>24hours
- Density is 0.97g/cm³ (BS ISO 2781), dispensing method bottle
- Colour is transparent, weight is 2kg
- Working temperature is -55°C minimum, 200°C maximum
- Thermal conductivity is 0.18W/mK, dielectric constant is 2.82 (ASTM D150)
- Dielectric strength is <gt/>470V/mil
- Shelf life is 18months
Technical Specifications
Potting Compound Type
Silicone
Compound Colour
Transparent
Weight
2kg
SVHC
No SVHC (27-Jun-2024)
Dispensing Method
Bottle
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.549754