Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAWCCA-TX535315-101
Order Code3224274
Product RangeAWCCA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.250 |
10+ | €6.570 |
25+ | €6.380 |
50+ | €6.190 |
100+ | €5.800 |
300+ | €4.950 |
Price for:Each
Minimum: 1
Multiple: 1
€8.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWCCA-TX535315-101
Order Code3224274
Product RangeAWCCA Series
Technical Datasheet
Product RangeAWCCA Series
Inductance10µH
Inductance Tolerance± 10%
DC Resistance Max0.055ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor135@125kHz
AC Current Rating-
Product Length53mm
Product Width53mm
Product Height4.5mm
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
AWCCA Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
135@125kHz
Product Length
53mm
Product Height
4.5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Inductance
10µH
DC Resistance Max
0.055ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
53mm
Inductor Mounting
Board Mount
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability