Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoATX-13-F-50.000MHZ-F05-T
Order Code3773407
Product RangeATX-13 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | €1.740 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€1,740.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoATX-13-F-50.000MHZ-F05-T
Order Code3773407
Product RangeATX-13 Series
Technical Datasheet
Frequency Nom50MHz
Frequency Stability + / -0.5ppm
Oscillator CaseSMD, 2mm x 1.6mm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom-
Product RangeATX-13 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency Nom
50MHz
Oscillator Case
SMD, 2mm x 1.6mm
Supply Voltage Nom
-
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Frequency Stability + / -
0.5ppm
Oscillator Output Compatibility
Clipped Sinewave
Product Range
ATX-13 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability