Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoATCA-08-251M-H
Order Code4142909
Product RangeATCA Series
Technical Datasheet
1,561 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.680 |
10+ | €6.350 |
20+ | €6.220 |
Price for:Each
Minimum: 1
Multiple: 1
€7.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoATCA-08-251M-H
Order Code4142909
Product RangeATCA Series
Technical Datasheet
Product RangeATCA Series
Inductance250µH
RMS Current (Irms)10A
DC Resistance Max27mohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Product Overview
ATCA-08-251M-H is a ATCA series low EMI toroidal inductor. Typical applications include high power switch-mode power supplies, high power LED ballasts, power line filters, high power audio filters, solar inverters, white goods and motor drivers.
- Low EMI/RFI toroid topology
- 250µH inductance with ±20% tolerance
- 0.027ohm DCR, 10A DC current
- High efficiency powered iron core
- Wide operating temperature range from -40°C to 105°C
- Horizontal orientation optimizes EMI/RFI
- Compatible with low cost through-hole assembly
Technical Specifications
Product Range
ATCA Series
RMS Current (Irms)
10A
Inductance Tolerance
± 20%
Inductance
250µH
DC Resistance Max
27mohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008018
Product traceability