Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASVV-20.000MHZ-N152-T
Order Code3820570
Product RangeASVV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
50+ | €3.740 |
Price for:Each (Supplied on Full Reel)
Minimum: 50
Multiple: 50
€187.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASVV-20.000MHZ-N152-T
Order Code3820570
Product RangeASVV Series
Technical Datasheet
Frequency Nom20MHz
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeASVV Series
Operating Temperature Min0°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS / TTL
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency Nom
20MHz
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
Oscillator Output Compatibility
CMOS / TTL
Oscillator Case
SMD, 7mm x 5mm
Product Range
ASVV Series
Operating Temperature Max
70°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability