Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASTMTXK-32.768KHZ-LG-T
Order Code3820137
Product RangeASTMTXK Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABRACON
Manufacturer Part NoASTMTXK-32.768KHZ-LG-T
Order Code3820137
Product RangeASTMTXK Series
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / -5ppm
Oscillator CaseSMD, 1.54mm x 0.84mm
Oscillator Output CompatibilityLVCMOS
Supply Voltage Nom-
Product RangeASTMTXK Series
Operating Temperature Min-40°C
Operating Temperature Max84°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case
SMD, 1.54mm x 0.84mm
Supply Voltage Nom
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Frequency Stability + / -
5ppm
Oscillator Output Compatibility
LVCMOS
Product Range
ASTMTXK Series
Operating Temperature Max
84°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability