Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAST3TQ53-V-40.000MHZ-5-C-T5
Order Code3820514
Product RangeAST3TQ53 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | €68.260 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€34,130.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAST3TQ53-V-40.000MHZ-5-C-T5
Order Code3820514
Product RangeAST3TQ53 Series
Technical Datasheet
Frequency Nom40MHz
Frequency Stability + / -50ppb
Oscillator Output CompatibilityLVCMOS
Supply Voltage Nom3.3V
Oscillator CaseSMD, 5mm x 3.2mm
Product RangeAST3TQ53 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency Nom
40MHz
Oscillator Output Compatibility
LVCMOS
Oscillator Case
SMD, 5mm x 3.2mm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Frequency Stability + / -
50ppb
Supply Voltage Nom
3.3V
Product Range
AST3TQ53 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability