Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q7030-2R2M-T
Order Code3755341
Product RangeASPIAIG-Q7030 Series
Technical Datasheet
1,480 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.978 |
50+ | €0.736 |
100+ | €0.625 |
250+ | €0.602 |
500+ | €0.579 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q7030-2R2M-T
Order Code3755341
Product RangeASPIAIG-Q7030 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeASPIAIG-Q7030 Series
Inductor Case / Package-
Power Inductor Case7.8mm x 7.6mm x 2.9mm
DC Resistance Max0.0137ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.6mm
Product Height2.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
ASPIAIG-Q7030 Series
Power Inductor Case
7.8mm x 7.6mm x 2.9mm
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
13A
Saturation Current (Isat)
17A
Inductor Case / Package
-
DC Resistance Max
0.0137ohm
Product Length
7.8mm
Product Height
2.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability