Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q1030-1R0M-T
Order Code3755325
Product RangeASPIAIG-Q1030 Series
Technical Datasheet
1,000 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.030 |
| 50+ | €2.410 |
| 100+ | €2.270 |
| 250+ | €2.130 |
| 500+ | €1.970 |
| 1000+ | €1.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q1030-1R0M-T
Order Code3755325
Product RangeASPIAIG-Q1030 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeASPIAIG-Q1030 Series
Inductor Case / Package-
Power Inductor Case11.9mm x 11mm x 2.9mm
DC Resistance Max4950µohm
Inductance Tolerance± 20%
Product Length11.9mm
Product Width11mm
Product Height2.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
ASPIAIG-Q1030 Series
Power Inductor Case
11.9mm x 11mm x 2.9mm
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
23A
Saturation Current (Isat)
30A
Inductor Case / Package
-
DC Resistance Max
4950µohm
Product Length
11.9mm
Product Height
2.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005