Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-4030S-150M-T
Order Code4142868
Product RangeASPI-4030S Series
Technical Datasheet
2,839 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | €0.239 | 
| 50+ | €0.197 | 
| 250+ | €0.167 | 
| 500+ | €0.158 | 
| 1000+ | €0.149 | 
| 2000+ | €0.140 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-4030S-150M-T
Order Code4142868
Product RangeASPI-4030S Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.11A
Inductor ConstructionShielded
Saturation Current (Isat)1.65A
Product RangeASPI-4030S Series
Inductor Case / Package-
DC Resistance Max0.19ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
ASPI-4030S Series
DC Resistance Max
0.19ohm
Product Length
4mm
Product Height
3mm
RMS Current (Irms)
1.11A
Saturation Current (Isat)
1.65A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01665
Product traceability