Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASGTX5DBF1-125.0000T
Order Code3501694
Product RangeASGTX5 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABRACON
Manufacturer Part NoASGTX5DBF1-125.0000T
Order Code3501694
Product RangeASGTX5 Series
Technical Datasheet
Frequency Nom125MHz
Frequency Stability + / -3ppm
Oscillator CaseSMD, 5mm x 3.2mm
Oscillator Output CompatibilityLVDS
Supply Voltage Nom2.5V
Product RangeASGTX5 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
125MHz
Oscillator Case
SMD, 5mm x 3.2mm
Supply Voltage Nom
2.5V
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Frequency Stability + / -
3ppm
Oscillator Output Compatibility
LVDS
Product Range
ASGTX5 Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001