Print Page
Product Information
ManufacturerABRACON
Manufacturer Part NoAPAMSJ-137
Order Code3573159
Product RangeAPAMSJ
Technical Datasheet
Antenna TypeWhip
Frequency Min4.85GHz
Frequency Max5.85GHz
Antenna MountingSMA Connector
Gain5dBi
VSWR3
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeAPAMSJ
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Antenna Type
Whip
Frequency Max
5.85GHz
Gain
5dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (15-Jan-2018)
Frequency Min
4.85GHz
Antenna Mounting
SMA Connector
VSWR
3
Input Impedance
50ohm
Product Range
APAMSJ
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability