Print Page
1,433 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.270 |
5+ | €6.130 |
10+ | €4.980 |
50+ | €4.180 |
100+ | €3.720 |
250+ | €3.550 |
Price for:Each
Minimum: 1
Multiple: 1
€7.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAPAM1368YB13V3.0
Order Code3819880
Product RangeAPAM
Technical Datasheet
Antenna TypePatch
Frequency Min-
Frequency Max1.57542GHz
Antenna MountingSMD
Gain1dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeAPAM
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Antenna Type
Patch
Frequency Max
1.57542GHz
Gain
1dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (15-Jan-2018)
Frequency Min
-
Antenna Mounting
SMD
VSWR
1.5
Input Impedance
50ohm
Product Range
APAM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability