Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €78.940 |
3+ | €77.620 |
5+ | €76.300 |
10+ | €74.980 |
20+ | €74.960 |
50+ | €74.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€78.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOC1409VAUC-20.0000C
Order Code3228321
Product RangeAOC1409
Technical Datasheet
Frequency Nom20MHz
Oscillator CaseSMD, 14.9mm x 9.7mm
Supply Voltage Nom3.3V
Product RangeAOC1409
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency Nom
20MHz
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVCMOS
Oscillator Case
SMD, 14.9mm x 9.7mm
Product Range
AOC1409
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002486
Product traceability