Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoALANS100X1-1E10DT
Order Code3225125
Product RangeALANS100X1 Series
Technical Datasheet
Product Information
ManufacturerABRACON
Manufacturer Part NoALANS100X1-1E10DT
Order Code3225125
Product RangeALANS100X1 Series
Technical Datasheet
Transformer Type10/100 Base-TX
Compatible With10/100 Base-TX
No. of Ports1 Port
Turns Ratio1CT:1CT
Inductance350µH
Isolation Voltage2.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeALANS100X1 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Transformer Type
10/100 Base-TX
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Compatible With
10/100 Base-TX
Turns Ratio
1CT:1CT
Isolation Voltage
2.5kV
Operating Temperature Min
-40°C
Product Range
ALANS100X1 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability