Print Page
Image is for illustrative purposes only. Please refer to product description.
5,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
500+ | €0.0475 |
2500+ | €0.0389 |
7500+ | €0.0304 |
15000+ | €0.0294 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 10
€28.75 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIMC-06UHQ-15NH-T
Order Code4631908RL
Technical Datasheet
Inductance15nH
DC Resistance Max0.7ohm
Self Resonant Frequency3.5GHz
DC Current Rating300mA
Product Length0.6mm
Product Width0.3mm
Product Height0.4mm
Technical Specifications
Inductance
15nH
Self Resonant Frequency
3.5GHz
Product Length
0.6mm
Product Height
0.4mm
DC Resistance Max
0.7ohm
DC Current Rating
300mA
Product Width
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01813
Product traceability