Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.630 |
5+ | €6.990 |
10+ | €5.350 |
50+ | €4.750 |
100+ | €4.430 |
250+ | €4.200 |
Price for:Each
Minimum: 1
Multiple: 1
€8.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAEBC1101XS-S
Order Code3924365
Technical Datasheet
Antenna TypeWhip
Frequency Min600MHz
Frequency Max6GHz
Antenna MountingSMA Connector
Gain3dBi
VSWR3
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Antenna Type
Whip
Frequency Max
6GHz
Gain
3dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (07-Nov-2024)
Frequency Min
600MHz
Antenna Mounting
SMA Connector
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability