Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.350 |
5+ | €5.840 |
10+ | €5.320 |
50+ | €4.890 |
100+ | €4.520 |
250+ | €3.560 |
Price for:Each
Minimum: 1
Multiple: 1
€6.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAEACCA115021-S698
Order Code2886245
Technical Datasheet
Antenna TypeBlade
Frequency Min1.71GHz
Frequency Max2.655GHz
Antenna MountingAdhesive
Gain2dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- 4G LTE cellular band blade antenna
- Suitable for IoT, M2M, 4G/LTE, GSM, DCS, PCS, UMTS applications
- Supports LTE700, GSM850, GSM900, DCS, PCS, UMTS1, LTE2600 bands
- 3m RG174 cable with Fakra connector
Applications
Wireless
Technical Specifications
Antenna Type
Blade
Frequency Max
2.655GHz
Gain
2dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (15-Jan-2018)
Frequency Min
1.71GHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431