Print Page
Image is for illustrative purposes only. Please refer to product description.
269 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.100 |
| 5+ | €38.590 |
| 10+ | €31.970 |
| 50+ | €28.670 |
| 100+ | €26.460 |
Price for:Each
Minimum: 1
Multiple: 1
€44.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
AEACAD097015-S698 is a AEAC series 4G/ LTE magnetic mount antenna. Typical applications include 4G/LTE radios, gateways, set-top boxes, security, IoT, M2M, transportation and smart agriculture.
- Operates in 700 to 2700MHz
- Linear polarization
- High gain of 5dBi
- Omni-directional pattern
- VSWR 2.5 max
- 50 ohm impedance
- SMA connector
- RG58 cable type
- Magnetic mounting
- 3m cable length and 97 x Φ 62mm dimension
Technical Specifications
Antenna Type
Whip
Frequency Max
2.7GHz
Gain
5dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (15-Jan-2018)
Frequency Min
700MHz
Antenna Mounting
Magnetic
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001