Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.620 |
5+ | €7.220 |
10+ | €5.820 |
50+ | €5.090 |
100+ | €4.260 |
250+ | €3.860 |
Price for:Each
Minimum: 1
Multiple: 1
€8.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAEACAC195013-S868
Order Code3228313
Technical Datasheet
Antenna TypeWhip
Frequency Min-
Frequency Max868MHz
Antenna MountingSMA Connector
Gain3dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Antenna Type
Whip
Frequency Max
868MHz
Gain
3dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (15-Jan-2018)
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
Product traceability