Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.460 |
10+ | €2.410 |
25+ | €2.220 |
50+ | €2.030 |
100+ | €1.840 |
500+ | €1.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACR4006X
Order Code3773431
Technical Datasheet
Antenna Case Size40mm x 6mm x 5mm
Centre Frequency 12.2GHz
Centre Frequency 24.65GHz
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Antenna Case Size
40mm x 6mm x 5mm
Centre Frequency 2
4.65GHz
SVHC
No SVHC (07-Nov-2024)
Centre Frequency 1
2.2GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability