Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerABRACON
Manufacturer Part NoACR1004A
Order Code3924356
Technical Datasheet
Antenna Case Size10mm x 4mm x 1.5mm
Centre Frequency 12.45GHz
Centre Frequency 26.1375GHz
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Antenna Case Size
10mm x 4mm x 1.5mm
Centre Frequency 2
6.1375GHz
Centre Frequency 1
2.45GHz
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability