Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACR0301U
Order Code3874787
Product RangeACR Series
Technical Datasheet
1,785 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.750 |
10+ | €0.869 |
25+ | €0.834 |
50+ | €0.799 |
100+ | €0.572 |
500+ | €0.556 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACR0301U
Order Code3874787
Product RangeACR Series
Technical Datasheet
Centre Frequency7.37GHz
Antenna Case Size3.2mm x 1.6mm x 1.1mm
Product RangeACR Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Centre Frequency
7.37GHz
Product Range
ACR Series
Antenna Case Size
3.2mm x 1.6mm x 1.1mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability