Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACMS-Q4526C-101-T
Order Code3994313
Product RangeACMS-Q4526C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.782 |
50+ | €0.641 |
250+ | €0.521 |
500+ | €0.507 |
1000+ | €0.434 |
2000+ | €0.383 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMS-Q4526C-101-T
Order Code3994313
Product RangeACMS-Q4526C Series
Technical Datasheet
DC Current Rating200mA
Inductance100µH
Product RangeACMS-Q4526C Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case4.5mm x 3.2mm x 2.55mm
Product Length4.5mm
Product Width3.2mm
Product Height2.55mm
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
200mA
Product Range
ACMS-Q4526C Series
Inductor Case / Package
-
Product Length
4.5mm
Product Height
2.55mm
SVHC
No SVHC (07-Nov-2024)
Inductance
100µH
Impedance
-
Common Mode Filter Case
4.5mm x 3.2mm x 2.55mm
Product Width
3.2mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability