Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACMP-Q1260-102-T
Order Code3994270
Product RangeACMP-Q1260 Series
Technical Datasheet
3,934 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.530 |
10+ | €2.380 |
50+ | €1.970 |
100+ | €1.720 |
200+ | €1.610 |
500+ | €1.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMP-Q1260-102-T
Order Code3994270
Product RangeACMP-Q1260 Series
Technical Datasheet
DC Current Rating7A
Inductance-
Product RangeACMP-Q1260 Series
Impedance1kohm
Inductor Case / Package-
Common Mode Filter Case12mm x 11mm x 6mm
Product Length12mm
Product Width11mm
Product Height6mm
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
7A
Product Range
ACMP-Q1260 Series
Inductor Case / Package
-
Product Length
12mm
Product Height
6mm
SVHC
No SVHC (07-Nov-2024)
Inductance
-
Impedance
1kohm
Common Mode Filter Case
12mm x 11mm x 6mm
Product Width
11mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00184
Product traceability