Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACMP-9050-222-T
Order Code4034574
Product RangeACMP-9050 Series
Technical Datasheet
2,588 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.540 |
10+ | €1.290 |
50+ | €1.130 |
100+ | €1.110 |
200+ | €1.080 |
700+ | €1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMP-9050-222-T
Order Code4034574
Product RangeACMP-9050 Series
Technical Datasheet
DC Current Rating2.5A
Inductance-
Product RangeACMP-9050 Series
Impedance2.2kohm
Inductor Case / Package-
Common Mode Filter Case9mm x 7mm x 5mm
Product Length9mm
Product Width7mm
Product Height5mm
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
2.5A
Product Range
ACMP-9050 Series
Inductor Case / Package
-
Product Length
9mm
Product Height
5mm
SVHC
No SVHC (07-Nov-2024)
Inductance
-
Impedance
2.2kohm
Common Mode Filter Case
9mm x 7mm x 5mm
Product Width
7mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
Product traceability