Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACAR4008-S698
Order Code2986162
Product RangeACAR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.180 |
10+ | €1.880 |
25+ | €1.810 |
50+ | €1.730 |
100+ | €1.660 |
500+ | €1.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACAR4008-S698
Order Code2986162
Product RangeACAR Series
Technical Datasheet
Antenna Case Size40mm x 8mm x 3.2mm
Centre Frequency 1830MHz
Centre Frequency 22.6GHz
Product RangeACAR Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Antenna Case Size
40mm x 8mm x 3.2mm
Centre Frequency 2
2.6GHz
SVHC
No SVHC (07-Nov-2024)
Centre Frequency 1
830MHz
Product Range
ACAR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability