Print Page
3,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.270 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€810.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8G-25.000MHZ-4Y-T3
Order Code2673010
Product RangeABM8G
Technical Datasheet
Frequency Nom25MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -30ppm
Load Capacitance10pF
Frequency Tolerance + / -30ppm
Product RangeABM8G
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ABM8G-25.000MHZ-4Y-T3 is a 3.2 x 2.5 x 1mm 30ppm ultra miniature ceramic surface-mount Crystal features glass sealed assures high reliability and high temperature operation, tight tolerance and stability. The ABM8G series crystal for use with the modems, communication, test and thin equipment, PMCIA, wireless and high density applications. It is IR reflow capable.
- Fundamental operation mode
- 60Ω Maximum equivalent series resistance
- 5pF Maximum shunt capacitance
- 100µW Maximum drive level
- 500MΩ at 100VDC Minimum insulation resistance
Applications
Clock & Timing, Communications & Networking, Test & Measurement, Wireless
Technical Specifications
Frequency Nom
25MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
10pF
Product Range
ABM8G
Operating Temperature Max
60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability