Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM8G-20.000MHZ-4Y-T3
Order Code2467844
Product RangeABM8G Series
Technical Datasheet
4,306 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.348 |
50+ | €0.340 |
250+ | €0.332 |
500+ | €0.325 |
1500+ | €0.317 |
3000+ | €0.309 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8G-20.000MHZ-4Y-T3
Order Code2467844
Product RangeABM8G Series
Technical Datasheet
Frequency Nom20MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -30ppm
Load Capacitance10pF
Frequency Tolerance + / -30ppm
Product RangeABM8G Series
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
ABM8G-20.000MHZ-4Y-T3 is an ultra miniature ceramic glass sealed SMD crystal. Application includes high density applications, modems, communication and test equipment, PMCIA, wireless applications.
- 20MHz nominal frequency, 30ppm frequency stability, 10pF load capacity
- 30ppm frequency tolerance
- Low in height, suitable for thin equipment
- Glass sealed package assures high reliability and high temperature operation
- IR reflow capable, low cost version of ABM8 crystal
- Fundamental operation mode, 5.0pF maximum shunt capacitance
- Drive level is 10µW typ, ±3ppm aging at 25°C ±3°C (first year)
- 500Mohm min insulation resistance (100VDC ±15V)
- Operating temperature range from -10 to +60°C
Technical Specifications
Frequency Nom
20MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
10pF
Product Range
ABM8G Series
Operating Temperature Max
60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability